Diode 100 V 30A Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30H100DJF-TR

DigiKey Part Number
497-15671-2-ND - Tape & Reel (TR)
497-15671-1-ND - Cut Tape (CT)
497-15671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS30H100DJF-TR
Description
DIODE SCHOTTK 100V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPS30H100DJF-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 178
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,27000kr 14,27
10kr 9,65900kr 96,59
100kr 7,36740kr 736,74
500kr 5,81230kr 2 906,15
1 000kr 5,31195kr 5 311,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,66969kr 14 009,07
6 000kr 4,35208kr 26 112,48
9 000kr 4,29680kr 38 671,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,27000
Unit Price with VAT:kr 17,83750