Diode 100 V 30A Through Hole TO-220FPAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30M100SFP

DigiKey Part Number
497-18688-ND
Manufacturer
Manufacturer Product Number
STPS30M100SFP
Description
DIODE SCHOTTK 100V 30A TO220FPAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
STPS30M100SFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
175 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 963
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 19,40000kr 19,40
50kr 8,34840kr 417,42
100kr 8,31520kr 831,52
500kr 6,59306kr 3 296,53
1 000kr 6,03884kr 6 038,84
2 000kr 5,44126kr 10 882,52
5 000kr 5,06874kr 25 343,70
10 000kr 5,01042kr 50 104,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 19,40000
Unit Price with VAT:kr 24,25000