Diode 45 V 50A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 50A Surface Mount D2PAK
STPS5045SG-TR

STPS5045SG-TR

DigiKey Part Number
497-13279-2-ND - Tape & Reel (TR)
497-13279-1-ND - Cut Tape (CT)
497-13279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5045SG-TR
Description
DIODE SCHOTTKY 45V 50A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 45 V 50A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPS5045SG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
50A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
360 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 889
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,41000kr 22,41
10kr 14,27200kr 142,72
100kr 10,40080kr 1 040,08
500kr 8,32264kr 4 161,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,49181kr 7 491,81
2 000kr 6,64246kr 13 284,92
Manufacturers Standard Package
Unit Price without VAT:kr 22,41000
Unit Price with VAT:kr 28,01250