Diode 60 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5L60

DigiKey Part Number
497-12673-1-ND - Cut Tape (CT)
497-12673-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS5L60
Description
DIODE SCHOTTKY 60V 5A DO201AD
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STPS5L60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 653
Check for Additional Incoming Stock
Last Time Buy Date: 09.04.2026
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,98500kr 29,85
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr 1,80700kr 1 084,20
1 200kr 1,44232kr 1 730,78
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500