Diode 1200 V 2A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH212S

DigiKey Part Number
497-4754-2-ND - Tape & Reel (TR)
497-4754-1-ND - Cut Tape (CT)
497-4754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH212S
Description
DIODE STANDARD 1200V 2A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STTH212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 255
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,24000kr 7,24
10kr 4,82400kr 48,24
100kr 4,03450kr 403,45
500kr 3,10798kr 1 553,99
1 000kr 2,80915kr 2 809,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,16225kr 5 405,62
5 000kr 1,97880kr 9 894,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,24000
Unit Price with VAT:kr 9,05000