Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP102

DigiKey Part Number
497-2546-5-ND
Manufacturer
Manufacturer Product Number
TIP102
Description
TRANS NPN DARL 100V 8A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 80mA, 8A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 218
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 15,08000kr 15,08
50kr 7,14020kr 357,01
100kr 6,35830kr 635,83
500kr 4,98650kr 2 493,25
1 000kr 4,54486kr 4 544,86
2 000kr 4,17338kr 8 346,76
5 000kr 3,77146kr 18 857,30
10 000kr 3,56057kr 35 605,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 15,08000
Unit Price with VAT:kr 18,85000