J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082AIYDT

DigiKey Part Number
497-10229-2-ND - Tape & Reel (TR)
497-10229-1-ND - Cut Tape (CT)
497-10229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082AIYDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082AIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 4,46300kr 44,63
25kr 3,99640kr 99,91
100kr 3,48970kr 348,97
250kr 3,24728kr 811,82
500kr 3,10114kr 1 550,57
1 000kr 2,98093kr 2 980,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,85392kr 7 134,80
5 000kr 2,77739kr 13 886,95
7 500kr 2,73909kr 20 543,17
12 500kr 2,69662kr 33 707,75
17 500kr 2,67181kr 46 756,67
25 000kr 2,64793kr 66 198,25
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250