Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-FCBGA (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS922EIJT

DigiKey Part Number
497-19419-2-ND - Tape & Reel (TR)
497-19419-1-ND - Cut Tape (CT)
497-19419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS922EIJT
Description
IC OPAMP GP 2 CIRCUIT 8FCBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-FCBGA (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TS922EIJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.5 mV
Current - Supply
2mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFBGA, FCBGA
Supplier Device Package
8-FCBGA (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 145
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,22000kr 24,22
10kr 17,95100kr 179,51
25kr 16,39920kr 409,98
100kr 14,68550kr 1 468,55
250kr 13,86916kr 3 467,29
500kr 13,37688kr 6 688,44
1 000kr 12,97172kr 12 971,72
2 500kr 12,54397kr 31 359,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 7,16789kr 35 839,45
10 000kr 7,03117kr 70 311,70
Manufacturers Standard Package
Unit Price without VAT:kr 24,22000
Unit Price with VAT:kr 30,27500