
TSV321RILT | |
|---|---|
DigiKey Part Number | 497-8164-2-ND - Tape & Reel (TR) 497-8164-1-ND - Cut Tape (CT) 497-8164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV321RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV321RILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,55000 | kr 9,55 |
| 10 | kr 6,83500 | kr 68,35 |
| 25 | kr 6,15920 | kr 153,98 |
| 100 | kr 5,42250 | kr 542,25 |
| 250 | kr 5,07012 | kr 1 267,53 |
| 500 | kr 4,85764 | kr 2 428,82 |
| 1 000 | kr 4,68276 | kr 4 682,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,96512 | kr 11 895,36 |
| Unit Price without VAT: | kr 9,55000 |
|---|---|
| Unit Price with VAT: | kr 11,93750 |

