Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003TTR

DigiKey Part Number
497-ULN2003TTR-ND - Tape & Reel (TR)
497-ULN2003TCT-ND - Cut Tape (CT)
497-ULN2003TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003TTR
Description
SEVEN DARLINGTON ARRAYS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ULN2003TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 927
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,73900kr 37,39
25kr 3,34080kr 83,52
100kr 2,90470kr 290,47
250kr 2,69728kr 674,32
500kr 2,57246kr 1 286,23
1 000kr 2,46963kr 2 469,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,36102kr 5 902,55
5 000kr 2,29557kr 11 477,85
7 500kr 2,26280kr 16 971,00
12 500kr 2,22648kr 27 831,00
17 500kr 2,20525kr 38 591,88
25 000kr 2,18484kr 54 621,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250