Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 50V 1.75A 1W Through Hole 16-PowerDIP (20x7.10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2068B

DigiKey Part Number
497-2351-5-ND
Manufacturer
Manufacturer Product Number
ULN2068B
Description
TRANS 4NPN DARL 50V 1.75A 16DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 50V 1.75A 1W Through Hole 16-PowerDIP (20x7.10)
Datasheet
 Datasheet
EDA/CAD Models
ULN2068B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
4 NPN Darlington (Quad)
Current - Collector (Ic) (Max)
1.75A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 2mA, 1.25A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
1W
Frequency - Transition
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-PowerDIP (0.300", 7.62mm)
Supplier Device Package
16-PowerDIP (20x7.10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 50,26000kr 50,26
10kr 38,26400kr 382,64
25kr 35,27480kr 881,87
100kr 31,98730kr 3 198,73
250kr 30,42036kr 7 605,09
500kr 29,47616kr 14 738,08
1 000kr 28,69862kr 28 698,62
2 500kr 27,87802kr 69 695,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 50,26000
Unit Price with VAT:kr 62,82500