USBLC6-2P6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBLC6-2P6

DigiKey Part Number
497-5026-2-ND - Tape & Reel (TR)
497-5026-1-ND - Cut Tape (CT)
497-5026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-2P6
Description
TVS DIODE 5.25VWM 17VC SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
USBLC6-2P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134 845
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 2,99500kr 29,95
100kr 2,03030kr 203,03
500kr 1,58806kr 794,03
1 000kr 1,41719kr 1 417,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,99505kr 2 985,15
6 000kr 0,98500kr 5 910,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500