Optical Sensor 10mm ~ 310cm I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L3CXV0DH/1

DigiKey Part Number
497-VL53L3CXV0DH/1TR-ND - Tape & Reel (TR)
497-VL53L3CXV0DH/1CT-ND - Cut Tape (CT)
497-VL53L3CXV0DH/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L3CXV0DH/1
Description
SENSOR OPTICAL 10-100CM I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 10mm ~ 310cm I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L3CXV0DH/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
10mm ~ 310cm
Output Type
I2C
Voltage - Supply
2.6V ~ 3.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 572
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,75000kr 49,75
10kr 36,97800kr 369,78
100kr 29,46350kr 2 946,35
500kr 26,17622kr 13 088,11
1 000kr 26,14265kr 26 142,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500kr 23,32163kr 104 947,33
Manufacturers Standard Package
Unit Price without VAT:kr 49,75000
Unit Price with VAT:kr 62,18750