Optical Sensor 157.480" (4m) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L5CXV0GC/1

DigiKey Part Number
497-VL53L5CXV0GC/1TR-ND - Tape & Reel (TR)
497-VL53L5CXV0GC/1CT-ND - Cut Tape (CT)
497-VL53L5CXV0GC/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L5CXV0GC/1
Description
SENSOR OPTICAL 20-10000CM I2C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optical Sensor 157.480" (4m) I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L5CXV0GC/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
157.480" (4m)
Output Type
I2C
Voltage - Supply
2.8V ~ 3.3V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 428
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 85,74000kr 85,74
10kr 66,52800kr 665,28
25kr 61,72920kr 1 543,23
100kr 56,45240kr 5 645,24
250kr 53,93728kr 13 484,32
500kr 52,42140kr 26 210,70
1 000kr 52,07112kr 52 071,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600kr 49,41990kr 177 911,64
Manufacturers Standard Package
Unit Price without VAT:kr 85,74000
Unit Price with VAT:kr 107,17500