Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH3SP30TR-E

DigiKey Part Number
497-VNH3SP30TR-ETR-ND - Tape & Reel (TR)
497-VNH3SP30TR-ECT-ND - Cut Tape (CT)
497-VNH3SP30TR-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH3SP30TR-E
Description
IC MTR DRV 5.5-36V MULTIPWRSO-30
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Datasheet
 Datasheet
EDA/CAD Models
VNH3SP30TR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
30A
Voltage - Supply
5.5V ~ 36V
Voltage - Load
5.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
30-MPSO, MultiPowerSO
Supplier Device Package
MultiPowerSO-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 466
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 84,13000kr 84,13
10kr 65,22100kr 652,21
25kr 60,49880kr 1 512,47
100kr 55,31370kr 5 531,37
250kr 52,84052kr 13 210,13
500kr 51,34976kr 25 674,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 50,12303kr 50 123,03
2 000kr 49,11371kr 98 227,42
Manufacturers Standard Package
Unit Price without VAT:kr 84,13000
Unit Price with VAT:kr 105,16250