Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH5019ATR-E

DigiKey Part Number
497-13073-2-ND - Tape & Reel (TR)
497-13073-1-ND - Cut Tape (CT)
497-13073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH5019ATR-E
Description
IC MTR DRV 5.5-24V MULTIPWRSO-30
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Datasheet
 Datasheet
EDA/CAD Models
VNH5019ATR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
30A
Voltage - Supply
5.5V ~ 24V
Voltage - Load
5.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
30-PowerSOP (0.630", 16.00mm Width)
Supplier Device Package
MultiPowerSO-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 623
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 83,52000kr 83,52
10kr 64,77900kr 647,79
25kr 60,08880kr 1 502,22
100kr 54,93170kr 5 493,17
250kr 52,47224kr 13 118,06
500kr 50,99054kr 25 495,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 49,77084kr 49 770,84
2 000kr 48,76695kr 97 533,90
Manufacturers Standard Package
Unit Price without VAT:kr 83,52000
Unit Price with VAT:kr 104,40000