2 (1 x 2) Position Shunt Connector Open Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Open Top, Grip 0.100" (2.54mm) Gold
NPC02SXON-RC
NPC02SXON-RC

NPC02SXON-RC

DigiKey Part Number
S9341-ND
Manufacturer
Manufacturer Product Number
NPC02SXON-RC
Description
CONN JUMPER SHORTING .100" GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Open Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.531" (13.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Material Flammability Rating
UL94 V-2
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage Rating
-
Current Rating (Amps)
3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253 895
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,43200kr 4,32
25kr 0,40200kr 10,05
50kr 0,38200kr 19,10
100kr 0,36280kr 36,28
250kr 0,34012kr 85,03
500kr 0,32384kr 161,92
1 000kr 0,30826kr 308,26
3 000kr 0,28525kr 855,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250