Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC01SAAN

DigiKey Part Number
S1011E-01-ND
Manufacturer
Manufacturer Product Number
PBC01SAAN
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
PBC01SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 694
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,79400kr 27,94
100kr 2,37710kr 237,71
500kr 2,12116kr 1 060,58
1 000kr 2,01975kr 2 019,75
5 000kr 1,80285kr 9 014,25
10 000kr 1,71680kr 17 168,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 37451
Unit Price: kr 18,39000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 66725
Unit Price: kr 3,92000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 56207
Unit Price: kr 4,52000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 14128
Unit Price: kr 5,03000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1688
Unit Price: kr 5,63000