16 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Header Connector 0.100" (2.54mm) Through Hole Gold
PPPC161LFBN-RC
PPPC161LFBN-RC

PPPC161LFBN-RC

DigiKey Part Number
S7049-ND
Manufacturer
Manufacturer Product Number
PPPC161LFBN-RC
Description
CONN HDR 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC161LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 832
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 8,64000kr 8,64
10kr 7,32700kr 73,27
100kr 6,22560kr 622,56
500kr 5,55620kr 2 778,10
1 000kr 5,29095kr 5 290,95
5 000kr 4,72305kr 23 615,25
10 000kr 4,68505kr 46 850,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8,64000
Unit Price with VAT:kr 10,80000