PPTC021LFBN-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: kr 1,55644
Datasheet
2 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Header Connector 0.100" (2.54mm) Through Hole Tin
PPTC021LFBN-RC
PPTC021LFBN-RC

PPTC021LFBN-RC

DigiKey Part Number
S7000-ND
Manufacturer
Manufacturer Product Number
PPTC021LFBN-RC
Description
CONN HDR 2POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC021LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
10kr 2,03000kr 20,30
100kr 1,72370kr 172,37
500kr 1,53820kr 769,10
1 000kr 1,46473kr 1 464,73
5 000kr 1,30739kr 6 536,95
10 000kr 1,24498kr 12 449,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250