Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC005DAAN-RC

DigiKey Part Number
S2011EC-05-ND
Manufacturer
Manufacturer Product Number
PRPC005DAAN-RC
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC005DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 129
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,71900kr 37,19
100kr 3,16300kr 316,30
500kr 2,82272kr 1 411,36
1 000kr 2,68794kr 2 687,94
5 000kr 2,39927kr 11 996,35
10 000kr 2,28478kr 22 847,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 25741
Unit Price: kr 10,35000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: kr 14,98000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: kr 14,67000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: kr 14,37000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: kr 14,07000