10 Position Rectangular Header Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Header Connector IDC Gold 28 AWG
SFH213-PPPC-D05-ID-BK
SFH213-PPPC-D05-ID-BK

SFH213-PPPC-D05-ID-BK

DigiKey Part Number
S9306-ND
Manufacturer
Manufacturer Product Number
SFH213-PPPC-D05-ID-BK
Description
CONN HEADER 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 538
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 4,47300kr 44,73
25kr 4,18920kr 104,73
50kr 3,98620kr 199,31
100kr 3,79630kr 379,63
250kr 3,55804kr 889,51
500kr 3,38800kr 1 694,00
1 000kr 3,22607kr 3 226,07
3 000kr 2,98535kr 8 956,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750