Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRKM2DGFBB45SCCB

DigiKey Part Number
1497-1225-2-ND - Tape & Reel (TR)
1497-1225-1-ND - Cut Tape (CT)
1497-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRKM2DGFBB45SCCB
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2CRKM2DGFBB45SCCB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 520nm Green, 465nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 289
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 6,90500kr 69,05
100kr 5,09590kr 509,59
500kr 4,29036kr 2 145,18
1 000kr 4,02653kr 4 026,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,80265kr 7 605,30
4 000kr 3,61286kr 14 451,44
6 000kr 3,51559kr 21 093,54
10 000kr 3,40578kr 34 057,80
14 000kr 3,34050kr 46 767,00
20 000kr 3,27687kr 65 537,40
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250