5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder
57PC5FS
57PC5FS

57PC5FS

DigiKey Part Number
SC1822-ND
Manufacturer
Manufacturer Product Number
57PC5FS
Description
CONN RCPT FMALE DIN 5POS SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
57PC5FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
F
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Tin
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
3A
Voltage Rating
34VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 60,91000kr 60,91
10kr 51,71200kr 517,12
25kr 48,47400kr 1 211,85
50kr 46,15820kr 2 307,91
100kr 43,95300kr 4 395,30
300kr 40,67540kr 12 202,62
500kr 39,23608kr 19 618,04
1 000kr 37,36510kr 37 365,10
2 500kr 35,02862kr 87 571,55
Manufacturers Standard Package
Unit Price without VAT:kr 60,91000
Unit Price with VAT:kr 76,13750