Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
EHRJ45P5E-ND
EHRJ45P5E-ND

EHRJ45P5E

DigiKey Part Number
EHRJ45P5E-ND
Manufacturer
Manufacturer Product Number
EHRJ45P5E
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
Thermoplastic
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 156,59000kr 156,59
10kr 133,07500kr 1 330,75
25kr 124,73680kr 3 118,42
50kr 118,78080kr 5 939,04
100kr 113,11400kr 11 311,40
250kr 106,03684kr 26 509,21
500kr 100,98200kr 50 491,00
1 000kr 96,16847kr 96 168,47
Manufacturers Standard Package
Unit Price without VAT:kr 156,59000
Unit Price with VAT:kr 195,73750