6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
N112BPCX
N112BPCX

N112BPCX

DigiKey Part Number
N112BPCX-ND
Manufacturer
Manufacturer Product Number
N112BPCX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
N112BPCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
48VDC
Current Rating (Amps)
250 mA
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyester, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 51,56000kr 51,56
10kr 43,80200kr 438,02
25kr 41,05640kr 1 026,41
50kr 39,09640kr 1 954,82
100kr 37,22990kr 3 722,99
250kr 34,89868kr 8 724,67
500kr 33,23364kr 16 616,82
1 000kr 31,64849kr 31 648,49
2 500kr 29,66930kr 74 173,25
Manufacturers Standard Package
Unit Price without VAT:kr 51,56000
Unit Price with VAT:kr 64,45000