3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
PJRAS2X2S01X
PJRAS2X2S01X

PJRAS2X2S01X

DigiKey Part Number
SC2888-ND
Manufacturer
Manufacturer Product Number
PJRAS2X2S01X
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAS2X2S01X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
4 Sets of 2 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
Red, White
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 42,52000kr 42,52
10kr 36,12300kr 361,23
25kr 33,85160kr 846,29
84kr 31,07679kr 2 610,45
168kr 29,59244kr 4 971,53
252kr 28,75821kr 7 247,07
504kr 27,38579kr 13 802,44
1 008kr 26,07955kr 26 288,19
2 520kr 24,44842kr 61 610,02
Manufacturers Standard Package
Unit Price without VAT:kr 42,52000
Unit Price with VAT:kr 53,15000