Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHPCRJ45AUE

DigiKey Part Number
137-RAHPCRJ45AUE-ND
Manufacturer
Manufacturer Product Number
RAHPCRJ45AUE
Description
RJ45 CONNECTOR, RIGHT ANGLE HORI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RAHPCRJ45AUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 47,14000kr 47,14
10kr 40,06300kr 400,63
25kr 37,55440kr 938,86
50kr 35,76140kr 1 788,07
100kr 34,05380kr 3 405,38
300kr 31,51357kr 9 454,07
500kr 30,39824kr 15 199,12
1 000kr 28,94839kr 28 948,39
2 500kr 27,13806kr 67 845,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 47,14000
Unit Price with VAT:kr 58,92500