Power Barrel Connector Jack Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack Through Hole, Right Angle
RAPC10S
RAPC10S

RAPC10S

DigiKey Part Number
SC1939-ND
Manufacturer
Manufacturer Product Number
RAPC10S
Description
CONN POWER JACK SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAPC10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
-
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
11 A
Mating Length/Depth
-
Ingress Protection
IP68
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
5/16"-32
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 87,04000kr 87,04
10kr 73,99500kr 739,95
25kr 69,35600kr 1 733,90
50kr 66,04320kr 3 302,16
100kr 62,89110kr 6 289,11
300kr 58,20133kr 17 460,40
500kr 56,14248kr 28 071,24
1 000kr 53,46599kr 53 465,99
Manufacturers Standard Package
Unit Price without VAT:kr 87,04000
Unit Price with VAT:kr 108,80000