6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
RN112APC
RN112APC

RN112APC

DigiKey Part Number
SC1122-ND
Manufacturer
Manufacturer Product Number
RN112APC
Description
CONN JACK MONO 6.35MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RN112APC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 54,07000kr 54,07
10kr 45,92300kr 459,23
25kr 43,04640kr 1 076,16
50kr 40,99000kr 2 049,50
100kr 39,03310kr 3 903,31
300kr 36,12163kr 10 836,49
500kr 34,84360kr 17 421,80
1 000kr 33,18187kr 33 181,87
2 500kr 31,10664kr 77 766,60
Manufacturers Standard Package
Unit Price without VAT:kr 54,07000
Unit Price with VAT:kr 67,58750