Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0200-03

DigiKey Part Number
1168-TGH-0200-03-ND
Manufacturer
Manufacturer Product Number
TGH-0200-03
Description
ALUMINIUM HEAT SINK 20X20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Square, Pin Fins
Length
0.787" (20.00mm)
Width
0.787" (20.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 23,32000kr 23,32
10kr 20,60500kr 206,05
25kr 19,62760kr 490,69
50kr 18,91800kr 945,90
100kr 18,23450kr 1 823,45
250kr 17,36852kr 4 342,13
500kr 16,73994kr 8 369,97
1 000kr 16,13366kr 16 133,66
5 000kr 14,80683kr 74 034,15
Manufacturers Standard Package
Unit Price without VAT:kr 23,32000
Unit Price with VAT:kr 29,15000