AC DIN Rail Power Supply 1 Output 54V 1.21A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 54V 1.21A
TDK Lambda CSW65 Series Power Supplies | Digi-Key Daily
Industrial Power Supply Product Range Overview Video

CSW65-54/D

DigiKey Part Number
285-2767-ND
Manufacturer
Manufacturer Product Number
CSW65-54/D
Description
AC/DC DIN RAIL SUPPLY 54V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 54V 1.21A
Datasheet
 Datasheet
EDA/CAD Models
CSW65-54/D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.21A
Power (Watts)
65W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
-
Size / Dimension
4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 665,28000kr 665,28
10kr 612,40700kr 6 124,07
25kr 536,38960kr 13 409,74
Manufacturers Standard Package
Unit Price without VAT:kr 665,28000
Unit Price with VAT:kr 831,60000