28V 110 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM110PW280C8

DigiKey Part Number
285-2955-ND
Manufacturer
Manufacturer Product Number
DTM110PW280C8
Description
AC/DC DESKTOP ADAPTER 28V 110W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28V 110 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM110PW280C8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
28V
Current - Output (Max)
3.93A
Power (Watts)
110 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C8
Size / Dimension
5.51" L x 2.48" W x 1.30" H (140.0mm x 63.0mm x 33.0mm)
Approval Agency
CE
Weight
1.7 lb (780.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 135,66000kr 1 135,66
10kr 1 024,29700kr 10 242,97
25kr 968,61880kr 24 215,47
50kr 846,19980kr 42 309,99
Manufacturers Standard Package
Unit Price without VAT:kr 1 135,66000
Unit Price with VAT:kr 1 419,57500