Enclosed AC DC Converters 1 Output 60V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 60V 85 ~ 265 VAC Input
SWS1000L-Series View 2
SWS1000L-Series View 3

SWS1000L-60

DigiKey Part Number
285-1800-ND
Manufacturer
Manufacturer Product Number
SWS1000L-60
Description
AC/DC CONVERTER 60V 1020W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 60V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
SWS1000L-60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
60V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
17 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-20°C ~ 74°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6 141,66000kr 6 141,66
10kr 5 791,42600kr 57 914,26
Manufacturers Standard Package
Unit Price without VAT:kr 6 141,66000
Unit Price with VAT:kr 7 677,07500