Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69151-1

DigiKey Part Number
69151-1-ND
Manufacturer
Manufacturer Product Number
69151-1
Description
TOOL HAND CRIMPER 16-22AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
16-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16 578,52000kr 16 578,52
5kr 15 369,42600kr 76 847,13
Manufacturers Standard Package
Unit Price without VAT:kr 16 578,52000
Unit Price with VAT:kr 20 723,15000