
CSI-SGFB-200-UFFR | |
|---|---|
DigiKey Part Number | CSI-SGFB-200-UFFR-ND |
Manufacturer | |
Manufacturer Product Number | CSI-SGFB-200-UFFR |
Description | COAX CBL U.FL TO SMA 7.8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSI-SGFB-200-UFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,12000 | kr 62,12 |
| 250 | kr 57,19020 | kr 14 297,55 |
| 500 | kr 55,07988 | kr 27 539,94 |
| 1 000 | kr 54,65231 | kr 54 652,31 |
| Unit Price without VAT: | kr 62,12000 |
|---|---|
| Unit Price with VAT: | kr 77,65000 |




