16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1115IRUGR

DigiKey Part Number
296-43558-2-ND - Tape & Reel (TR)
296-43558-1-ND - Cut Tape (CT)
296-43558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1115IRUGR
Description
IC ADC 16BIT SIGMA-DELTA 10X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1115IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 103
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 51,46000kr 51,46
10kr 39,25900kr 392,59
25kr 36,20360kr 905,09
100kr 32,84260kr 3 284,26
250kr 31,24052kr 7 810,13
500kr 30,27502kr 15 137,51
1 000kr 29,48039kr 29 480,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 28,49894kr 85 496,82
Manufacturers Standard Package
Unit Price without VAT:kr 51,46000
Unit Price with VAT:kr 64,32500