20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP

ADS1230IPW

DigiKey Part Number
296-23180-5-ND
Manufacturer
Manufacturer Product Number
ADS1230IPW
Description
IC ADC 20BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1230IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
80
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.3V
Voltage - Supply, Digital
2.7V ~ 5.3V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 94,28000kr 94,28
10kr 73,43300kr 734,33
90kr 62,83322kr 5 654,99
180kr 60,63600kr 10 914,48
270kr 59,53578kr 16 074,66
540kr 57,92187kr 31 277,81
1 080kr 56,59365kr 61 121,14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 94,28000
Unit Price with VAT:kr 117,85000

Other Suppliers on DigiKey

35 674In Stock
Ships from Rochester Electronics, LLC