14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7054IRUGR

DigiKey Part Number
296-48821-2-ND - Tape & Reel (TR)
296-48821-1-ND - Cut Tape (CT)
296-48821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7054IRUGR
Description
IC ADC 14BIT SAR 8X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7054IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 478
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,64000kr 46,64
10kr 35,44000kr 354,40
25kr 32,64160kr 816,04
100kr 29,56400kr 2 956,40
250kr 28,09696kr 7 024,24
500kr 27,21268kr 13 606,34
1 000kr 26,48479kr 26 484,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 25,58569kr 76 757,07
Manufacturers Standard Package
Unit Price without VAT:kr 46,64000
Unit Price with VAT:kr 58,30000