12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7828EB/2K5

DigiKey Part Number
296-41194-2-ND - Tape & Reel (TR)
296-41194-1-ND - Cut Tape (CT)
296-41194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7828EB/2K5
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7828EB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
50k
Number of Inputs
8
Input Type
Pseudo-Differential
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 433
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 71,46000kr 71,46
10kr 55,10000kr 551,00
25kr 51,01480kr 1 275,37
100kr 46,52410kr 4 652,41
250kr 44,38240kr 11 095,60
500kr 43,09166kr 21 545,83
1 000kr 42,02936kr 42 029,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 40,90805kr 102 270,12
Manufacturers Standard Package
Unit Price without VAT:kr 71,46000
Unit Price with VAT:kr 89,32500

Other Suppliers on DigiKey

11 498In Stock
Ships from Rochester Electronics, LLC