12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7886SBDBVT

DigiKey Part Number
296-19305-2-ND - Tape & Reel (TR)
296-19305-1-ND - Cut Tape (CT)
296-19305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7886SBDBVT
Description
IC ADC 12BIT SAR SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7886SBDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 58,30000kr 58,30
10kr 44,67700kr 446,77
25kr 41,26120kr 1 031,53
100kr 37,50730kr 3 750,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 35,71764kr 8 929,41
500kr 34,63876kr 17 319,38
750kr 34,09848kr 25 573,86
1 250kr 33,49990kr 41 874,87
1 750kr 33,15021kr 58 012,87
2 500kr 32,81366kr 82 034,15
Manufacturers Standard Package
Unit Price without VAT:kr 58,30000
Unit Price with VAT:kr 72,87500