16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32ACDR

DigiKey Part Number
296-1011-2-ND - Tape & Reel (TR)
296-1011-1-ND - Cut Tape (CT)
296-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LS32ACDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32ACDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 584
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,80900kr 58,09
25kr 5,22240kr 130,56
100kr 4,58330kr 458,33
250kr 4,27772kr 1 069,43
500kr 4,09378kr 2 046,89
1 000kr 3,94210kr 3 942,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,78199kr 9 454,98
5 000kr 3,68552kr 18 427,60
7 500kr 3,63722kr 27 279,15
12 500kr 3,58369kr 44 796,12
17 500kr 3,55240kr 62 167,00
25 000kr 3,52231kr 88 057,75
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500