4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31ESDREP

DigiKey Part Number
296-23925-2-ND - Tape & Reel (TR)
296-23925-1-ND - Cut Tape (CT)
296-23925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV31ESDREP
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV31ESDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 631
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 76,89000kr 76,89
10kr 59,46200kr 594,62
25kr 55,10360kr 1 377,59
100kr 50,30930kr 5 030,93
250kr 48,02368kr 12 005,92
500kr 46,64608kr 23 323,04
1 000kr 45,51274kr 45 512,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 44,31590kr 110 789,75
Manufacturers Standard Package
Unit Price without VAT:kr 76,89000
Unit Price with VAT:kr 96,11250