16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32IDR

DigiKey Part Number
296-18090-2-ND - Tape & Reel (TR)
296-18090-1-ND - Cut Tape (CT)
296-18090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV32IDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 525
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,99000kr 17,99
10kr 13,18700kr 131,87
25kr 11,99680kr 299,92
100kr 10,68720kr 1 068,72
250kr 10,06184kr 2 515,46
500kr 9,68514kr 4 842,57
1 000kr 9,37507kr 9 375,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,04767kr 22 619,17
5 000kr 8,85039kr 44 251,95
7 500kr 8,75161kr 65 637,07
Manufacturers Standard Package
Unit Price without VAT:kr 17,99000
Unit Price with VAT:kr 22,48750