Isolation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier 1 Circuit 8-SOIC
Webcast: Benefits and Reliability Advantages of Capacitive Isolated Amplifiers
Texas Instrument AMC1301 Amplifier | Digi-Key Daily

AMC1301DWVR

DigiKey Part Number
296-44577-2-ND - Tape & Reel (TR)
296-44577-1-ND - Cut Tape (CT)
296-44577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1301DWVR
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1301DWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
60 µA
Voltage - Input Offset
50 µV
Current - Supply
5.9mA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 993
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,76000kr 50,76
10kr 38,68600kr 386,86
25kr 35,66880kr 891,72
100kr 32,34910kr 3 234,91
250kr 30,76772kr 7 691,93
500kr 29,81408kr 14 907,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 29,02940kr 29 029,40
2 000kr 28,38357kr 56 767,14
3 000kr 28,06025kr 84 180,75
Manufacturers Standard Package
Unit Price without VAT:kr 50,76000
Unit Price with VAT:kr 63,45000