Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1303M0520DWVR

DigiKey Part Number
296-50930-2-ND - Tape & Reel (TR)
296-50930-1-ND - Cut Tape (CT)
296-50930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1303M0520DWVR
Description
IC ISOLATED MOD 16BIT 78K 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1303M0520DWVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 78,00000kr 78,00
10kr 60,36600kr 603,66
25kr 55,94400kr 1 398,60
100kr 51,08820kr 5 108,82
250kr 48,77388kr 12 193,47
500kr 47,37860kr 23 689,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 46,23028kr 46 230,28
2 000kr 45,28529kr 90 570,58
Manufacturers Standard Package
Unit Price without VAT:kr 78,00000
Unit Price with VAT:kr 97,50000