Isolated Module 16 b 78k CMOS, Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module 16 b 78k CMOS, Serial 16-SOIC
Webcast: Benefits and Reliability Advantages of Capacitive Isolated Amplifiers

AMC1304M25DW

DigiKey Part Number
296-42617-ND
Manufacturer
Manufacturer Product Number
AMC1304M25DW
Description
IC ISOLATED MOD 16BIT 78K 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1304M25DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 109,15000kr 109,15
10kr 85,39300kr 853,93
40kr 76,95050kr 3 078,02
120kr 72,24242kr 8 669,09
280kr 69,48400kr 19 455,52
520kr 67,84502kr 35 279,41
1 000kr 66,39731kr 66 397,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 109,15000
Unit Price with VAT:kr 136,43750