Isolation IC DC/DC Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1411QDWLRQ1

DigiKey Part Number
296-AMC1411QDWLRQ1TR-ND - Tape & Reel (TR)
296-AMC1411QDWLRQ1CT-ND - Cut Tape (CT)
296-AMC1411QDWLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1411QDWLRQ1
Description
AUTOMOTIVE 2-V-INPUT REINFORCED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation IC DC/DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1411QDWLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolation
Applications
DC/DC Converter
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.551", 14.00mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 93,47000kr 93,47
10kr 72,74900kr 727,49
25kr 67,56680kr 1 689,17
100kr 61,87190kr 6 187,19
250kr 59,15816kr 14 789,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 57,52208kr 28 761,04
1 000kr 56,17584kr 56 175,84
1 500kr 55,50149kr 83 252,24
Manufacturers Standard Package
Unit Price without VAT:kr 93,47000
Unit Price with VAT:kr 116,83750