SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

ATL431BQDBZR

DigiKey Part Number
296-44371-2-ND - Tape & Reel (TR)
296-44371-1-ND - Cut Tape (CT)
296-44371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431BQDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL431BQDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
82ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
35 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 039
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,89500kr 48,95
25kr 4,39840kr 109,96
100kr 3,84450kr 384,45
250kr 3,58176kr 895,44
500kr 3,42316kr 1 711,58
1 000kr 3,29261kr 3 292,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,13126kr 9 393,78
6 000kr 3,05229kr 18 313,74
9 000kr 3,01276kr 27 114,84
15 000kr 2,96896kr 44 534,40
21 000kr 2,94336kr 61 810,56
30 000kr 2,91873kr 87 561,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500