Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24045DSQR

DigiKey Part Number
296-39905-2-ND - Tape & Reel (TR)
296-39905-1-ND - Cut Tape (CT)
296-39905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24045DSQR
Description
IC BATT CHG LI-ION 1CELL 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24045DSQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 936
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,97000kr 13,97
10kr 10,20200kr 102,02
25kr 9,24680kr 231,17
100kr 8,19860kr 819,86
250kr 7,69828kr 1 924,57
500kr 7,39694kr 3 698,47
1 000kr 7,14897kr 7 148,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,14367kr 18 431,01
Manufacturers Standard Package
Unit Price without VAT:kr 13,97000
Unit Price with VAT:kr 17,46250